Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.290 |
Product Information
Product Overview
CY4534 EZ-PD barrel connector replacement plus (BCR-PLUS) EVK is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector. Implementing this solution in an end-product allows the system to be powered by any USB-C compliant Power Adapter. A device, such as a speaker, shaver, power tool, modem, etc. that use a barrel connector for power will benefit from using a universal power interface such as USB Type-C. To make the transition easier, the CY4534 EZ-PD™ BCR-PLUS EVK provides a USB Type-C receptacle to consume power from a charger and then supply it over a terminal block. A barrel connector can be attached to this block by using wires to convert a barrel input to USB Type-C.
- Supports USB type-C and power delivery 3.0 programmable power supply
- Supports 2.4A charging
- UFP-only with configurable RD and RD-DB
- Integrated analogue blocks
- 30V-tolerant regulator
- VBUS-to-CC short protection
- On-chip overvoltage protection (OVP)
- 24-pin QFN packages
- Supports extended industrial temperature range (-40°C to +105°C)
Contents
CY4534 EZ-PD™ BCR-PLUS EVK board, Quick start guide.
Technical Specifications
Cypress
Power Management
EZ-PD BCR-PLUS Evaluation Kit CYPD3176-24LQXQ, Quick Start Guide
No SVHC (21-Jan-2025)
CYPD3176-24LQXQ
USB Type-C Power Delivery (PD) Controller
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate