Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-150MS6
Order Code4729724
Product RangeVCHA075D Series
Technical Datasheet
500 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.748 |
10+ | € 0.556 |
50+ | € 0.516 |
100+ | € 0.472 |
200+ | € 0.443 |
500+ | € 0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-150MS6
Order Code4729724
Product RangeVCHA075D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeVCHA075D Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VCHA075D Series
DC Resistance Max
0.066ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
6.9A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078