Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-3R3MS6
Order Code4729721
Product RangeVCHA042A Series
Technical Datasheet
2,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.524 |
50+ | € 0.449 |
250+ | € 0.385 |
500+ | € 0.363 |
1000+ | € 0.340 |
2000+ | € 0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-3R3MS6
Order Code4729721
Product RangeVCHA042A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.6A
Inductor Construction-
Saturation Current (Isat)4A
Product RangeVCHA042A Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.0368ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
-
Product Range
VCHA042A Series
DC Resistance Max
0.0368ohm
Product Length
4.2mm
Product Height
2.1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
4A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078