Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-0504U
Order Code2664006
Product RangeS8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.030 |
5+ | € 21.180 |
10+ | € 20.150 |
20+ | € 17.960 |
50+ | € 17.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-0504U
Order Code2664006
Product RangeS8
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeS8
Relay MountingThrough Hole
Coil Resistance120ohm
Switching Current Max1A
Switching Voltage Max350VDC
Approvals & StandardsUL
Product Overview
The S8-0504U from Cynergy3 is an UL approved miniature high voltage reed relay. The S8 (UL) series is a miniature high voltage reed relay for applications where space saving is a prime consideration. The coil pins are positioned near the centre of the relay while the contact pins are near the ends to give improved isolation between the high voltage contacts and the low voltage coil.
- SPST (form A) contact configuration, coil voltage is 5VDC
- Switching power is 100VA, switching voltage is 350VDC/300VAC, switching current is 1A
- Isolation voltage across contacts is 4KV
- Rhodium material
- Carry current is 2.5A
- Isolation between contact /coil is 7KV
- Operating temperature range from -40°C to +85°C
- Coil resistance is 120 ohm
- Contact resistance is 150mohm
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S8
Coil Resistance
120ohm
Switching Voltage Max
350VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018439