Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT70510FU
Order Code2663955
Product RangeDA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.210 |
5+ | € 79.870 |
10+ | € 78.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT70510FU
Order Code2663955
Product RangeDA
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeDA
Relay MountingThrough Hole
Coil Resistance28ohm
Switching Current Max2A
Switching Voltage Max7kV
Approvals & StandardsUL
Product Overview
The DAT70510FU from Cynergy3 is an UL approved high voltage reed relay with PCB mount and coil with flying lead HV connection. It has a very high isolation voltage of up to 10KV and it is achieved through the use of this high vacuum reed switch with tungsten contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The tungsten contact relay can switch higher voltages.
- Contact configuration is SPST-NO
- Coil voltage is 5VDC
- Minimum insulation resistance is 1x10^10 ohm
- Maximum contact resistance is 250mohm
- Switching voltage is 7KVDC/AC peak, switching current is 2A, carry current is 3A
- Switching power is 50W
- Coil resistance is 28ohm
- Operating temp range from -20°C to +70°C
- Isolation between contact/coil is 17KV
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
DA
Coil Resistance
28ohm
Switching Voltage Max
7kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08244