Print Page
V78E06-1000-SMT-TR
Non Isolated POL DC/DC Converter, ITE, Surface Mount DIP, 1 Output, 6.5 W, 6.5 V, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoV78E06-1000-SMT-TR
Order Code3595418
Product RangeV78-1000-SMT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoV78E06-1000-SMT-TR
Order Code3595418
Product RangeV78-1000-SMT Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage Nom6.5V
Output Current Max1A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min10V
Input Voltage DC Max36V
Depth15.24mm
Width8.5mm
Height8.25mm
Product RangeV78-1000-SMT Series
SVHCTo Be Advised
Product Overview
Compact, encapsulated V78E-1000-SMT non-isolated DC to DC converter series, offering 1A of output current in a surface mount package, has been designed to offer a high performance alternative to linear regulators. Utilizing switching technology, the V78E-1000-SMT DC switching regulator series is extremely efficient and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.
- SMT package
- Input voltage is 24VDC (typical), output voltage is 6.5VDC
- EN 62368-1 approved
- Efficiency of 93%
- Operating temperature range from -40 to 85°C
- Industry standard footprint
- Output short circuit protection on output
- Dimension is 15.24 x 8.5 x 8.25mm
- Weight is 1.7g
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
6.5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
10V
Depth
15.24mm
Height
8.25mm
SVHC
To Be Advised
DC / DC Converter Type
Surface Mount DIP
Output Power Max
6.5W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
8.5mm
Product Range
V78-1000-SMT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017