Print Page
PST50W-36-S48B-O
Isolated Chassis Mount DC/DC Converter, ITE & Railway, Open Frame, 8:1, 50 W, 1 Output, 48 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPST50W-36-S48B-O
Order Code4375165
Product RangePST50W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | € 174.170 |
Price for:Each
Minimum: 25
Multiple: 25
€ 4,354.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPST50W-36-S48B-O
Order Code4375165
Product RangePST50W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeOpen Frame
Input Ratio8:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 148VDC
Output Current - Output 11.05A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed
Width61mm
Height37mm
Depth116.8mm
Input Voltage DC Min9.5V
Input Voltage DC Max75V
Product RangePST50W Series
SVHCLead (21-Jan-2025)
Product Overview
PST50W-36-S48B-O is a PST50W series isolated output DC to DC converter offering 4200VDC isolation and an 8:1 input range. Housed in an encapsulated, chassis mount package, the series carries an extended operating temperature range of -40 up to +105°C, a built-in EMI filter and baseplate making it a reliable option for EV charging, industrial, railway, and remote telecom applications. It is certified to 62368-1: IEC, EN and designed to meet 62368-1: UL.
- 50W isolated output, 9.5 to 75VDC input voltage range
- 48VDC output voltage, 1.05A maximum output current
- 90% typical efficiency, aluminium base plate material
- Dimension is 116.8mm x 61mm x 37mm
- Meets EN 50155 and EN 45545-2
- Wide operating temperature range (-40 to 105°C), 200KHz typical switching frequency
- Short circuit, overcurrent, overvoltage, overtemperature and UVLO protections
- Remote on/off: positive logic
- No heatsink, no case
- Chassis mount
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
1.05A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
37mm
Input Voltage DC Min
9.5V
Product Range
PST50W Series
DC / DC Converter Type
Open Frame
Output Power Max
50W
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
36V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125