Print Page
PQME1-S5-S12-M-TR
Isolated Surface Mount DC/DC Converter, ITE, DIP, 1:1, 750 mW, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQME1-S5-S12-M-TR
Order Code3595172
Product RangePQME1-M Series
Technical Datasheet
353 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.180 |
5+ | € 6.080 |
10+ | € 5.600 |
20+ | € 4.930 |
50+ | € 4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQME1-S5-S12-M-TR
Order Code3595172
Product RangePQME1-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 162mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangePQME1-M Series
SVHCTo Be Advised
Product Overview
PQME1-M regulated DC to DC converter series is a family of 0.75W isolated modules designed to provide an economical and reliable means of converting and/or isolating dc rails within a distributed power system. Housed in a compact SMT package and featuring a wide -40 to +85°C operating temperature range, these low power DC to DC converters are ideally suited for high volume applications in the industrial, consumer, and telecom space.
- Input voltage is 5VDC (typ), output voltage is 12VDC, efficiency of 73%, max output current is 62mA
- EN 62368-1 approved
- Continuous short circuit protection
- Compact SMT package
- 0.75W isolated output
- Regulated output
- Dimension is 13.20 x 8.50 x 7.25mm
- Weight is 1.4g
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
62mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
4.75V
Product Range
PQME1-M Series
DC / DC Converter Type
DIP
Output Power Max
750mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
5.25V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014