Print Page
PGNM2-S12-D15-S
Isolated Through Hole DC/DC Converter, ITE & Medical, SIP, 1:1, 2 W, 2 Output, 15 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPGNM2-S12-D15-S
Order Code4285886
Product RangePGNM2-S Series
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.930 |
5+ | € 4.830 |
10+ | € 4.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPGNM2-S12-D15-S
Order Code4285886
Product RangePGNM2-S Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115VDC
Output Current - Output 167mA
Output Voltage - Output 2-15VDC
Output Current - Output 2-67mA
Output RegulationUnregulated
Isolation Voltage6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangePGNM2-S Series
SVHCTo Be Advised
Alternatives for PGNM2-S12-D15-S
1 Product Found
Product Overview
PGNM2-S12-D15-S is a PGNM2-S series DC-DC converter. It offers 2W of power, a 1:1 input range, and a wide operating temperature range of -40 to +105°C. Housed in a compact SIP package, this isolated module is EN 60601-1 and UL 60601-1 certified (1 x MOPP, 2 x MOOP), designed to meet 62368-1: EN/BS EN making it an ideal solution for medical instrumentation, consumer electronics, EV charging, and industrial electronics applications.
- 12VDC typical input voltage, ±15VDC output voltage, ±7 to ±67mA output current range
- 84% typical efficiency (measured at full load), dual output
- 6000VDC min isolation voltage (input to output for 1 minute at 1mA)
- Leakage current less than 2µA, continuous output short circuit protection
- 200KHz typical switching frequency (at nominal input, full load)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Reinforced insulation
- Dimension is 19.50 x 9.80 x 12.50mm
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
-67mA
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
PGNM2-S Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004