Print Page
PEME2-5-D15-D
Isolated Through Hole DC/DC Converter, ITE & Industrial, 1:1, 2 W, 2 Output, 15 VDC, 67 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPEME2-5-D15-D
Order Code4307801
Product RangePEME2-D Series
Technical Datasheet
49 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.440 |
5+ | € 5.400 |
10+ | € 5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPEME2-5-D15-D
Order Code4307801
Product RangePEME2-D Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115VDC
Output Current - Output 167mA
Output Voltage - Output 2-15VDC
Output Current - Output 2-67mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height8.2mm
Depth20.32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePEME2-D Series
Product Overview
PEME2-5-D15-D is a PEME2-D series unregulated DIP isolated DC-DC converter. Housed in a compact 14 pin DIP package and featuring a wide -40 to +105°C operating temperature range, this low power dc-dc converter is ideally suited for applications in the industrial, consumer, and telecom space.
- 4.5V to 5.5V input voltage range, dual unregulated output
- ±15VDC output voltage
- ±7mA minimum and ±67mA maximum output current, 86% efficiency
- 2W isolated output, 3000VDC isolation
- Continuous, self recovery short circuit protection
- No-load input current as low as 8mA
- Designed to meet EN/BS EN 62368
- 220KHz switching frequency at nominal input, full load
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Dimension is 20.32 x 10.16 x 8.20mm
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
-67mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
8.2mm
Input Voltage DC Min
4.5V
Product Range
PEME2-D Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024