Print Page
P7802-2000-S
DC/DC Converter, -2.5V/1A Out, ITE, 1 Output, 5 W, 2.5 V, 2 A, P78-2000-S Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP7802-2000-S
Order Code4293635
Product RangeP78-2000-S Series
Technical Datasheet
44 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.310 |
5+ | € 10.050 |
10+ | € 9.310 |
20+ | € 8.880 |
50+ | € 7.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoP7802-2000-S
Order Code4293635
Product RangeP78-2000-S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom2.5V
Output Current Max2A
Product RangeP78-2000-S Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for P7802-2000-S
1 Product Found
Product Overview
P7802-2000-S is a P78-2000-S series compact, encapsulated, non-isolated DC/DC converter. It is designed to offer a high-performance alternative to linear regulators. Utilizing switching technology, it is footprint compatible with LM78XX three-terminal linear regulators. Unlike linear regulators, it is extremely efficient and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern. It includes output short circuit protection. It is designed to meet 62368: EN, BS EN.
- 24VDC typical input voltage, ±2.5VDC output voltage
- 2000mA (24VDC) maximum output current, 5W (24VDC) maximum output power
- 89% (24VDC) typical efficiency
- No-load input current as low as 0.1mA
- Pin-out compatible with linear regulators
- 400KHz typical switching frequency
- Operating temperature range from -40 to 85°C
- Black plastic, flame retardant and heat resistant (UL94-V0) case material
- Dimension is 11.50 x 9.00 x 17.50mm
- 2 year limited warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
2.5V
Product Range
P78-2000-S Series
Input Voltage DC Min
4.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038