Print Page
CB3LV-3C-100M000000
Oscillator, 100 MHz, HCMOS / TTL, 50 ppm, SMD, 7mm x 5mm, 3.3 V, MCB3LV Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part NoCB3LV-3C-100M000000
Order Code3805476
Product RangeMCB3LV Series
Technical Datasheet
1,877 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.090 |
50+ | € 2.360 |
100+ | € 2.220 |
250+ | € 1.970 |
500+ | € 1.900 |
1000+ | € 1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part NoCB3LV-3C-100M000000
Order Code3805476
Product RangeMCB3LV Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeMCB3LV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
100MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
MCB3LV Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85415100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002