Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82862204
Order Code3079612
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Power Rating3.9W
Rotational Speed Max14rpm
Torque Max0.5N-m
Gear Ratio TO: 1-
Motor Size35.4mm
External Length68.1mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 82862204 is a DC Geared Motor with sintered metal gears and brushes. It features 0.5Nm mechanical rating of gearbox with output shaft stalled and options with magnetic encoder.
- 24VDC Voltage rating
- 1daN Axial load static
- 8daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Power Rating
3.9W
Torque Max
0.5N-m
Motor Size
35.4mm
Product Range
-
Supply Voltage VDC
24V
Rotational Speed Max
14rpm
Gear Ratio TO: 1
-
External Length
68.1mm
SVHC
No SVHC (15-Jun-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16