Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82861021.
Order Code3115677
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max11rpm
Power Rating3.9W
Torque Max0.5N-m
Gear Ratio TO: 1375
Motor Size32mm
External Length61.3mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 82861021 is a DC Geared Motor with ovoid gear-head and brushes. It is a medium duty DC motor features sintered bronze bearings lubricated for life, high performance plastic gears and fitted with interference suppression.
- 4300RPM Standard speed
- 24VDC Voltage rating
- 1daN Axial load static
- 8daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
11rpm
Torque Max
0.5N-m
Motor Size
32mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
3.9W
Gear Ratio TO: 1
375
External Length
61.3mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16