Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82344741
Order Code3091296
Technical Datasheet
Starting Torque0.5N-m
AC Motor TypeSynchronous
Supply Voltage VAC230V
Input Power3W
Frequency50Hz
Rotational Speed Max15rpm
Rotation DirectionCCW (Counter Clockwise)
Gear Ratio TO: 140
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 82344741 is an AC Geared Motor offers constant speed and counter-clockwise direction of rotation. It is suitable for use with programming devices (time base), office equipment, motorised/moving light displays, scanners and pumps applications.
- Single direction synchronous geared motor
- Direction of rotation controlled by long-life mechanical anti-return (>10⁷ starts)
- Permanent magnet rotor
- IP40 Protection rating
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
Starting Torque
0.5N-m
Supply Voltage VAC
230V
Frequency
50Hz
Rotation Direction
CCW (Counter Clockwise)
Operating Temperature Min
-5°C
Product Range
-
AC Motor Type
Synchronous
Input Power
3W
Rotational Speed Max
15rpm
Gear Ratio TO: 1
40
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14