Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No80835005
Order Code3089824
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Power Rating27W
Rotational Speed Max7.4rpm
Torque Max5N-m
Gear Ratio TO: 1-
Motor Size-
External Length142.5mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
DC Motor Type
Brushed
Power Rating
27W
Torque Max
5N-m
Motor Size
-
Product Range
-
Supply Voltage VDC
24V
Rotational Speed Max
7.4rpm
Gear Ratio TO: 1
-
External Length
142.5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58