Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 867 455
Order Code1206968
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width35mm
Alternatives for 88 867 455
1 Product Found
Technical Specifications
Product Range
-
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
35mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
45mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08