Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 865 105
Order Code1206969
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Alternatives for 88 865 105
3 Products Found
Product Overview
A multi-function timer with the following functions: dealy on energisation, timing on energisation with memory, timing on impulse one shot, timing after impulse, timing on energisation, delay on energisation with memory, symmetrical flip flop with pulse or pause start, timing after closing and opening of a control contact and timing at the closing and opening of the control contact.
- 17.5 DIN rail mounting
- Multi-range (0.1s to 100 hours)
- Multi-voltage by 2 terminals
- Output: 1 changeover relay 8 A @250V
- LED Status indicators
- Possible to connect external power supply to the control input
- 3 Wire sensor control option
- Precision timing by micro-controller
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09784