Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoMSC2-200/5
Order Code3680053
Product RangeMSC2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.740 |
5+ | € 76.740 |
10+ | € 72.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoMSC2-200/5
Order Code3680053
Product RangeMSC2 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio200:5
Accuracy ClassClass 1
Power Rating1VA
Window Diameter18.5mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangeMSC2 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
18.5mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
200:5
Power Rating
1VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
200A
Product Range
MSC2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001