Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoKWH-400
Order Code1227879
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoKWH-400
Order Code1227879
Technical Datasheet
Meter FunctionEnergy
Meter Range-
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range-
Product Overview
- Class 1 accuracy
- Operating voltage 85V to 500V, L - L, 3 phase, 3 and 4 wire
- True RMS measurement
- 6 digit auto-resettable electro-mechanical counter
- LED status and diagnostic indicators
- Pulsed output
- Fully programmable CT ratios
Technical Specifications
Meter Function
Energy
Panel Cutout Height
92mm
Product Range
-
Meter Range
-
Panel Cutout Width
92mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90283011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5