Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-01R-G-HG-ZU
Order Code1227813
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-01R-G-HG-ZU
Order Code1227813
Technical Datasheet
Meter FunctionDC Milliamps
Meter Range4mA to 20mA
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Meter Function
DC Milliamps
Panel Cutout Height
68mm
Product Range
-
Meter Range
4mA to 20mA
Panel Cutout Width
68mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19