Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000F51
Order Code2371331
Product RangeXLamp XT-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.747 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 747.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000F51
Order Code2371331
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test122lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Colour
Cool White
Luminous Flux @ Test
122lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018