Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHP35B-00-0000-0D0HC430E
Order Code2946183RL
Product RangeXLamp XHP35.2
Technical Datasheet
91 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 3.710 |
500+ | € 3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€ 376.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP35B-00-0000-0D0HC430E
Order Code2946183RL
Product RangeXLamp XHP35.2
Technical Datasheet
Product RangeXLamp XHP35.2
LED ColourWarm White
Viewing Angle135°
Luminous Flux @ Test475lm
CCT3000K
Forward Current If Max1.05A
Forward Voltage @ Test11.2V
Forward Current @ Test350mA
Power Dissipation Pd13W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XHP35.2
Viewing Angle
135°
CCT
3000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
13W
LED Colour
Warm White
Luminous Flux @ Test
475lm
Forward Current If Max
1.05A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001