Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D00J20E2
Order Code2413199
Product RangeXLamp MK-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 250+ | € 10.870 | 
| 500+ | € 9.010 | 
Price for:Each
Minimum: 250
Multiple: 250
€ 2,717.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D00J20E2
Order Code2413199
Product RangeXLamp MK-R Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max65
Power Rating15W
Luminous Flux @ Test1040lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ12V
Nominal CCT (K)5700 K
COB Length7mm
COB Width7mm
Opto Case Style2828
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.08mm
Product RangeXLamp MK-R Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Colour
Cool White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
12V
COB Length
7mm
Opto Case Style
2828
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MK-R Series
Colour Rendering Index Max
65
Luminous Flux @ Test
1040lm
Viewing Angle
120°
Nominal CCT (K)
5700 K
COB Width
7mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
4.08mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0