Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00S430F
Order Code2430050
Product RangeXLamp CXA2530
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00S430F
Order Code2430050
Product RangeXLamp CXA2530
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating65W
Luminous Flux @ Test2990lm
Viewing Angle115°
Forward Voltage VF Typ36V
Forward Current @ Test800mA
Nominal CCT (K)3000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test145lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2530
Product Overview
The CXA2530-0000-000N00S430F is a white LED offers high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2530 uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs.
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- 30F Chromaticity region
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
65W
Viewing Angle
115°
Forward Current @ Test
800mA
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2530
Colour Rendering Index Max
80
Luminous Flux @ Test
2990lm
Forward Voltage VF Typ
36V
Nominal CCT (K)
3000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
145lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
Product traceability