Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00R250F
Order Code2226426
Product RangeXLamp CXA2520 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00R250F
Order Code2226426
Product RangeXLamp CXA2520 Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating47W
Luminous Flux @ Test2420lm
Forward Current @ Test550mA
Viewing Angle0
Forward Voltage VF Typ42V
Nominal CCT (K)5000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test155lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2520 Series
Technical Specifications
COB Colour
Cool White
Power Rating
47W
Forward Current @ Test
550mA
Forward Voltage VF Typ
42V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2520 Series
Colour Rendering Index Max
70
Luminous Flux @ Test
2420lm
Viewing Angle
0
Nominal CCT (K)
5000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
155lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005353