Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoENDER-3 V2
Order Code3581851
Product RangeCreality Ender Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 209.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 209.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoENDER-3 V2
Order Code3581851
Product RangeCreality Ender Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsPLA, PETG, TPU
Build Volume220mm x 220mm x 250mm
Nozzle Diameter0.4 mm
3D Print Speed Max180mm/s
Input Voltage VAC230V
Power Rating350W
ConnectivityOnline, TF Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Simplify3d
Supported OSMac OS, Linux, Windows XP/7/8/10
Product RangeCreality Ender Series
SVHCTo Be Advised
Product Overview
Creality Ender-3 V2 3D printer has the same delicate appearance as the DIY 3d printer kit Creality Ender-3. With Integrated structure and modular design, the power supply is concealed in the machine, it's more convenient and safer for you to operate.
- Updated mainboard with silent TMC2208 stepper drivers
- New UI & 4.3inch colour screen
- Carborundum glass bed for better adhesion when you need it, and easier to remove prints when cooled
- Extruder knob: swap filament in and out even easier
- Brass nozzle with heat resistance
- Preinstalled X and Y-axis belt tension make it even easier to keep your machine printing at its best
- Easily adjust belt tension to maintain accuracy performance
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
PLA, PETG, TPU
Nozzle Diameter
0.4 mm
Input Voltage VAC
230V
Connectivity
Online, TF Card
Printer Software
Cura, Simplify3d
Product Range
Creality Ender Series
Layer Thickness / Resolution
0.4mm
Build Volume
220mm x 220mm x 250mm
3D Print Speed Max
180mm/s
Power Rating
350W
File Input Formats
AMF, OBJ, STL
Supported OS
Mac OS, Linux, Windows XP/7/8/10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84859090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12