Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-12-301
Order Code1326197
Product Range2900
Technical Datasheet
84 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.260 |
5+ | € 29.840 |
10+ | € 28.380 |
20+ | € 25.300 |
50+ | € 24.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-12-301
Order Code1326197
Product Range2900
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product Range2900
Relay MountingThrough Hole
Coil Resistance1.5kohm
Switching Current Max250mA
Switching Voltage Max150V
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Product Overview
The 2900 series Reed Relay is ideally suited to the needs of automated test equipment and RF requirements. Slightly larger than the 2200 series this relay provides maximum versatility with options such as a form-C with electrostatic or co-axial shielding.
- High speed switching compared to electromechanical relays
- Hermetically sealed contacts for long life
- Epoxy coated steel shell provides magnetic shielding
- Optional electrostatic shield for reducing capacitive coupling
- Optional coaxial shield for 50Ω impedance and switching of fast rise time digital pulses
- Very small (0.2-inch²), high reliability
- High insulation resistance 10¹²Ω offered on some models
Applications
Industrial, Automation & Process Control, RF Communications
Technical Specifications
Contact Configuration
SPDT
Product Range
2900
Coil Resistance
1.5kohm
Switching Voltage Max
150V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002706