Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORSTAT CONTAINERS
Manufacturer Part No3610-12
Order Code596292
Your Part Number
Technical Datasheet
28 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 38.010 |
| 25+ | € 26.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part No3610-12
Order Code596292
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial15.51"
External Height - Metric394mm
External Width - Imperial20.51"
External Width - Metric521mm
External Depth - Imperial2.52"
External Depth - Metric64mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 3610-12
1 Product Found
Product Overview
The 3610-12 is a pre-assembled Transit Component Box suitable for larger components, PCBs and assemblies.
- Conductive coated B flute cardboard
- Printed with static warning sign
- Conforms to EN100 015-1
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
394mm
External Width - Metric
521mm
External Depth - Metric
64mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
15.51"
External Width - Imperial
20.51"
External Depth - Imperial
2.52"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755