Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOPPER 3D
Manufacturer Part No2503180004
Order Code3251320
Product RangePLACTIVE AN1 Series
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOPPER 3D
Manufacturer Part No2503180004
Order Code3251320
Product RangePLACTIVE AN1 Series
Technical Datasheet
Diameter2.85mm
Filament ColourGreen
Filament MaterialAntibacterial PLA (Polylactide)
Melting Temperature160°C
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product RangePLACTIVE AN1 Series
SVHCTo Be Advised
Product Overview
- PLACTIVE AN1™ PLA filament is a nanocomposite developed with high quality PLA & Nano-Copper additive
- Antibacterial action has been scientifically validated eliminating <gt/>99.99% of fungi, viruses
- Clinically tested in prosthesis for amputees with excellent results
- Antibacterial properties confirmed by two microbiology laboratories in Chile and USA
- Nano-additive maintains all the mechanical properties of the material
- Non-toxic product and environmentally friendly (biodegradable)
- Thermoforming characteristics facilitate post-processing, final adjustment of 3D printed application
Technical Specifications
Diameter
2.85mm
Filament Material
Antibacterial PLA (Polylactide)
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Green
Melting Temperature
160°C
Melting Temperature Max
160°C
Product Range
PLACTIVE AN1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1