Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.810 |
5+ | € 49.930 |
10+ | € 46.740 |
25+ | € 42.650 |
50+ | € 38.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC283
Order Code1653798
Technical Datasheet
No. of Contacts6Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The GC283 is a DIN audio Receptacle Connector with solder terminals, mates with GC329, GC617 and GC617A. This connector is universally used in communications equipment where the highest reliability is needed under the most severe environmental conditions. The standard 5-contact connector meets all requirements of MIL-C-55116, latest revision. Mating is accomplished quickly with a twist-lock motion. Non-rigid contacts are spring loaded and provide positive electrical connection with minimum voltage drop.
- Passivated, Sand-blasted Stainless Steel Shell and Panel Nut
- Diallyl Phthalate per MIL-M-14F, Type-MDG Insulator
- 1000MΩ Minimum Insulation Resistance
- 0.050Ω (Mated) Maximum Contact Resistance
- 3000-cycle (Mate and Un-mate) Durability
Applications
Audio, Aerospace, Defence, Military
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845