Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-001-003-52
Order Code3532807
Technical Datasheet
360 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.807 |
5+ | € 0.737 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-001-003-52
Order Code3532807
Technical Datasheet
Modular Connector Type-
Port Configuration-
No. of Positions / Loaded Contacts (per Port)-
LAN Category-
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Sleek, curved single gang (2 module) faceplate designed for office use
- Compatible with all industry standard modules
- Compact depth; Fits standard size backboxes
- Dimensions (HxWxD): 87x87x9mm
Contents
Faceplate and fixing screws
Technical Specifications
Modular Connector Type
-
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Port Configuration
-
LAN Category
-
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025