Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVEBB15MMBLK25M
Order Code3377294
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVEBB15MMBLK25M
Order Code3377294
Technical Datasheet
Tape TypeHook
Tape Backing MaterialPE (Polyethylene) / PET ( Polyester) Cloth
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range-
Product Overview
- Reusable, double-sided hook and loop fastener tape
- Can be cut to the required length
- Suitable for numerous applications
Technical Specifications
Tape Type
Hook
Roll Length - Imperial
82ft
Tape Width - Imperial
0.59"
Product Range
-
Tape Backing Material
PE (Polyethylene) / PET ( Polyester) Cloth
Roll Length - Metric
25m
Tape Width - Metric
15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356