Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-104KLC
Order Code2526972
Product RangeSD54 Series
Also Known AsSD54-104KLB
Technical Datasheet
309 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.370 |
10+ | € 1.170 |
50+ | € 1.070 |
100+ | € 0.759 |
200+ | € 0.744 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-104KLC
Order Code2526972
Product RangeSD54 Series
Also Known AsSD54-104KLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)620mA
Power Inductor Case5.69mm x 5.33mm x 5mm
Product RangeSD54 Series
Inductor Case / Package-
DC Resistance Max0.553ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
5.69mm x 5.33mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
880mA
Saturation Current (Isat)
620mA
Product Range
SD54 Series
DC Resistance Max
0.553ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043