Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-334KL
Order Code2526914
Product RangeRFS1317 Series
Technical Datasheet
91 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.490 |
5+ | € 2.090 |
10+ | € 1.700 |
25+ | € 1.560 |
50+ | € 1.370 |
144+ | € 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-334KL
Order Code2526914
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance330µH
Inductor ConstructionShielded
RMS Current (Irms)1.9A
Saturation Current (Isat)1.5A
DC Resistance Max0.286ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
1.9A
DC Resistance Max
0.286ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability