Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-103ME
Order Code2526883
Product RangeRFS1113 Series
Technical Datasheet
164 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.790 |
| 5+ | € 1.840 |
| 10+ | € 1.800 |
| 25+ | € 1.440 |
| 50+ | € 1.240 |
| 169+ | € 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-103ME
Order Code2526883
Product RangeRFS1113 Series
Technical Datasheet
Product RangeRFS1113 Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)7.2A
Saturation Current (Isat)5.4A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFS1113 Series
Inductor Construction
Shielded
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
7.2A
DC Resistance Max
0.02ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability