Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-824KE
Order Code2457917
Product RangeRFC1010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.050 |
| 5+ | € 1.490 |
| 10+ | € 1.320 |
| 25+ | € 1.160 |
| 50+ | € 1.030 |
| 150+ | € 0.898 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-824KE
Order Code2457917
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)740mA
Saturation Current (Isat)950mA
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
740mA
DC Resistance Max
1.2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability