Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-475KE
Order Code2457862
Product RangeRFC0807 Series
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.870 |
| 5+ | € 0.977 |
| 10+ | € 0.905 |
| 25+ | € 0.750 |
| 50+ | € 0.668 |
| 150+ | € 0.586 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-475KE
Order Code2457862
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)170mA
Saturation Current (Isat)290mA
DC Resistance Max16ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
290mA
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
170mA
DC Resistance Max
16ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability