Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-334KED
Order Code3639689
Product RangeMSS1278H Series
Technical Datasheet
87 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.800 |
10+ | € 2.080 |
50+ | € 1.920 |
100+ | € 1.450 |
200+ | € 1.440 |
500+ | € 1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-334KED
Order Code3639689
Product RangeMSS1278H Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
DC Resistance Max
0.35ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MSS1278H-334KED
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038