Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.880 |
3+ | € 6.570 |
5+ | € 6.070 |
10+ | € 5.570 |
20+ | € 5.020 |
50+ | € 4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMA5173-AE
Order Code2457627
Technical Datasheet
Product Range-
Inductance7µH
RMS Current (Irms)9A
DC Resistance Max0.0215ohm
Inductance Tolerance± 1%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA5173-AE is a Power-filter Inductor with powdered iron core. This inductor available with tin-silver (96.5/3.5) over copper terminations and moisture sensitivity level (MSL) of 1. This inductor features failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current at which the inductance drops 10% typical from its value without current and the inductance measured at 10kHz, 0.1Vrms, 0ADC using an Agilent/HP 4132 impedance analyser or equivalent.
- Halogen-free
Applications
Power Management
Technical Specifications
Product Range
-
RMS Current (Irms)
9A
Inductance Tolerance
± 1%
Inductance
7µH
DC Resistance Max
0.0215ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176
Product traceability