Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.070 |
10+ | € 2.930 |
25+ | € 2.670 |
50+ | € 2.530 |
100+ | € 2.390 |
250+ | € 2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCQ7584-ALC
Order Code3225559
Technical Datasheet
DC Current Rating650mA
Inductance2.2mH
Product Range-
Impedance6.81kohm
Inductor Case / Package-
Product Length9.4mm
Product Width5.6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
650mA
Product Range
-
Inductor Case / Package
-
Product Width
5.6mm
Qualification
-
Inductance
2.2mH
Impedance
6.81kohm
Product Length
9.4mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022