Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-153XJLC
Order Code2287028
Product Range1812LS Series
Technical Datasheet
32 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.500 |
10+ | € 0.978 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-153XJLC
Order Code2287028
Product Range1812LS Series
Technical Datasheet
Inductance15µH
DC Resistance Max2.5ohm
Self Resonant Frequency70MHz
DC Current Rating290mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for 1812LS-153XJLC
1 Product Found
Technical Specifications
Inductance
15µH
Self Resonant Frequency
70MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
SVHC
No SVHC (17-Jan-2022)
DC Resistance Max
2.5ohm
DC Current Rating
290mA
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
Product traceability