Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.450 |
Product Information
Product Overview
PS60 wide angle flood beam headlamp is built to withstand the toughest of environments, while providing the same powerful bright light you expect from all COAST headlamps. The COAST PS60 headlamp is the first of its kind! Packed with COAST’s patented wide angle flood beam optic, providing consistent edge-to-edge broad view lighting in three powerful light output modes, Medium/High/Low, coupled with its IP54 storm-proof rating and a reflective safety strap, it’s no wonder the PS60 headlamp is rapidly becoming a favourite among consumers who demand the most in their headlamps.
- Dust resistant, hardhat compatible, hinged beam
- Reflective strap, storm-proof, wide angle flood beam optic
- Battery location is front
- Beam distance is 37m (high), 19m (high), 28m (medium)
- Light output is 118 lumen (low), 400 lumen (high), 260 lumen (medium)
- Run time is 3h 10min (high), 17h 20min (low), 7h (medium)
Contents
PS60 wide angle flood beam headlamp, 3 x AAA batteries, reflective safety strap.
Technical Specifications
Head Light
400lm
AAA Batteries x 3
ALKALINE POWER Series
LED
36.88m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate