Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No924-002LF
Order Code1139322
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No924-002LF
Order Code1139322
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWedge
Bulb SizeT-1 1/2
MSCP0.59
Average Bulb Life1000h
Product Range-
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 1/2
Average Bulb Life
1000h
Lamp Base Type
Wedge
MSCP
0.59
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002