Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No259
Order Code1139452
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeWedge
Bulb SizeT-3 1/4 (10mm)
MSCP0.65
Average Bulb Life5000h
Product Range-
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
5000h
Lamp Base Type
Wedge
MSCP
0.65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002