Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860335W3A
Order Code4285091
Product Range18603X5W3A Series
Technical Datasheet
35 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.520 |
5+ | € 4.430 |
10+ | € 4.340 |
20+ | € 4.250 |
50+ | € 4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860335W3A
Order Code4285091
Product Range18603X5W3A Series
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColourCool White
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity4.1cd
Average Bulb Life-
Supply Voltage24V
Current Rating15mA
Product Range18603X5W3A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Cool White
Power Rating
-
Luminous Intensity
4.1cd
Supply Voltage
24V
Product Range
18603X5W3A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002