Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860245W3DA
Order Code4285090
Technical Datasheet
65 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.550 |
5+ | € 4.460 |
10+ | € 4.370 |
20+ | € 4.280 |
50+ | € 4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860245W3DA
Order Code4285090
Technical Datasheet
Lamp Base TypeBA9s/13
LED ColourCool White
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity2.6cd
Average Bulb Life-
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA9s/13
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Cool White
Power Rating
-
Luminous Intensity
2.6cd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002