Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1511A45W3D
Order Code1139614
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.940 |
5+ | € 8.800 |
10+ | € 7.810 |
50+ | € 7.090 |
100+ | € 6.470 |
250+ | € 6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1511A45W3D
Order Code1139614
Technical Datasheet
Lamp Base TypeWedge
LED ColourWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity600mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating10mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1511A45W3D is a wedge base cold white LED Lamp for signalisation. It has extremely high brightness with low current draw.
- -20 to 60°C Operating temperature range
- Shockproof and vibration-proof
- Low heat generation
Applications
Signalling
Technical Specifications
Lamp Base Type
Wedge
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
600mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814