Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15051352
Order Code1105144
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15051352
Order Code1105144
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourYellow
Bulb SizeT-5 1/2
Power Rating-
Wavelength Typ585nm
Luminous Intensity63mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating15mA
Product Range-
Product Overview
The 15051352 is a MultiLED Lamp with six yellow LEDs and rectifier protection diode.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
585nm
Average Bulb Life
100000h
Current Rating
15mA
LED Colour
Yellow
Power Rating
-
Luminous Intensity
63mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907