Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501525W3
Order Code1139596
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | € 3.480 |
Price for:Each
Minimum: 100
Multiple: 100
€ 348.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501525W3
Order Code1139596
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourWhite
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ-
Luminous Intensity600mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating12mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1501525W3 is a StarLED bi-pin cold white LED Lamp with half-wave rectifier for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
12mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
600mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907